| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAG024R53DH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4.53ohm, 50V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0402 | RAG024R53DBA vs RAG024R53DH3 |
| RAG024R53DH1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4.53ohm, 50V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0402 | RAG024R53DBA vs RAG024R53DH1 |
| RAG024R53DH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4.53ohm, 50V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0402 | RAG024R53DBA vs RAG024R53DH2 |
Part Details for RAG024R53DBA by Ralec
Results Overview of RAG024R53DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG024R53DBA Information
RAG024R53DBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG024R53DBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG024R53DBA Part Data Attributes
|
|
RAG024R53DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG024R53DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4.53ohm, 50V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4.53 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for RAG024R53DBA
This table gives cross-reference parts and alternative options found for RAG024R53DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG024R53DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.