Part Details for RAG052000FBA by Ralec
Results Overview of RAG052000FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG052000FBA Information
RAG052000FBA by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG052000FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAG052000FBA
RAG052000FBA Part Data Attributes
|
|
RAG052000FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG052000FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RAG052000FBA
This table gives cross-reference parts and alternative options found for RAG052000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG052000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAG052000FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG052000FBA vs RAG052000FTP |
| CPR0805G2000FF | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG052000FBA vs CPR0805G2000FF |
| PWR05FVFG2000A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG052000FBA vs PWR05FVFG2000A |
| NRCPA10HF2000TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG052000FBA vs NRCPA10HF2000TRQYF |
| PWR05FWFG2000NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG052000FBA vs PWR05FWFG2000NA |
| PWR05FVFG2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG052000FBA vs PWR05FVFG2000N |
| PWR05FTFG2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG052000FBA vs PWR05FTFG2000 |
| PWR10F2000TFG | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG052000FBA vs PWR10F2000TFG |
| RAG052000FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG052000FBA vs RAG052000FP4 |
| HPWR05FTFG2000A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG052000FBA vs HPWR05FTFG2000A |