| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SG73S2EATBK40R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs SG73S2EATBK40R2D |
| ACTG001210-40R2DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs ACTG001210-40R2DTP |
| SG73S2EATTE40R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs SG73S2EATTE40R2D |
| SG73P2EATTD40R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs SG73P2EATTD40R2D |
| SG73S2ERTTD40R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs SG73S2ERTTD40R2D |
| ACTG001210-40R2DTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs ACTG001210-40R2DTE |
| SG73P2EATTE40R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs SG73P2EATTE40R2D |
| RAG1240R2DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAG1240R2DP2 vs RAG1240R2DP3 |
| RAG1240R2DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210 | RAG1240R2DP2 vs RAG1240R2DTP |
| SG73P2EATBK40R2D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAG1240R2DP2 vs SG73P2EATBK40R2D |
Part Details for RAG1240R2DP2 by Ralec
Results Overview of RAG1240R2DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG1240R2DP2 Information
RAG1240R2DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG1240R2DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG1240R2DP2 Part Data Attributes
|
|
RAG1240R2DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG1240R2DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 40.2ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 40.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAG1240R2DP2
This table gives cross-reference parts and alternative options found for RAG1240R2DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG1240R2DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.