| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRCPA10HJ162TR5QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAH05162JTP vs NRCPA10HJ162TR5QYF |
| PWR05JVEG1601 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAH05162JTP vs PWR05JVEG1601 |
| SWR05JVEG1601 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAH05162JTP vs SWR05JVEG1601 |
| RAH05162JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAH05162JTP vs RAH05162JP4 |
| RPCA0805JT1K60-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAH05162JTP vs RPCA0805JT1K60-HP |
| APW21-162-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAH05162JTP vs APW21-162-JY |
| PWR05JTEG1601A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAH05162JTP vs PWR05JTEG1601A |
| ASV05JH1601E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAH05162JTP vs ASV05JH1601E |
| SWR05JTEG1601N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAH05162JTP vs SWR05JTEG1601N |
| PWR05JWEG1601A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAH05162JTP vs PWR05JWEG1601A |
Part Details for RAH05162JTP by Ralec
Results Overview of RAH05162JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAH05162JTP Information
RAH05162JTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAH05162JTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAH05162JTP Part Data Attributes
|
|
RAH05162JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAH05162JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for RAH05162JTP
This table gives cross-reference parts and alternative options found for RAH05162JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAH05162JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.