| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RPCH35K821DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs RPCH35K821DTE |
| RPCA1210DT820R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, Surface Mount, 1210 | RAH128200DP2 vs RPCA1210DT820R-HP |
| PWR13DWEQ8200N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs PWR13DWEQ8200N |
| PWR13DVEQ8200N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs PWR13DVEQ8200N |
| RPCH35K821DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs RPCH35K821DB |
| APW40-8200-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH128200DP2 vs APW40-8200-DL |
| APW40-8200-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH128200DP2 vs APW40-8200-DY |
| NRCPH25D8200TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs NRCPH25D8200TRQYF |
| CRCW1210820RDKECHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs CRCW1210820RDKECHP |
| ASG10DTEQ8200A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH128200DP2 vs ASG10DTEQ8200A |
Part Details for RAH128200DP2 by Ralec
Results Overview of RAH128200DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAH128200DP2 Information
RAH128200DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAH128200DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAH128200DP2 Part Data Attributes
|
|
RAH128200DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAH128200DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 820 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAH128200DP2
This table gives cross-reference parts and alternative options found for RAH128200DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAH128200DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.