| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAM-2+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid | RAM-2 vs RAM-2+ |
Part Details for RAM-2 by Mini-Circuits
Results Overview of RAM-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAM-2 Information
RAM-2 by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
RAM-2 Part Data Attributes
|
|
RAM-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
RAM-2
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ceramic, Case Af190, 4 Pin | |
| Additional Feature | Low Noise | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 8.5 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -54 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | SL,4LEAD,.1"SQ | |
| Power Supplies | 5 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Supply Current-Max | 25 Ma | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 1.4 |
Alternate Parts for RAM-2
This table gives cross-reference parts and alternative options found for RAM-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAM-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.