| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73G2ARTBK1502D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs RK73G2ARTBK1502D |
| CDF080515K0.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs CDF080515K0.5%50PPM/KNS |
| AR21-1502-DK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs AR21-1502-DK-E |
| CDF080515K0.5%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs CDF080515K0.5%50PPM/KKP20 |
| RK73G2ATTEB1502D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs RK73G2ATTEB1502D |
| CR-05DEA---15K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RAR051502DP4 vs CR-05DEA---15K |
| RK73G2ATTE1502D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs RK73G2ATTE1502D |
| FCF05DV-1502PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs FCF05DV-1502PW |
| FCF05DY1502P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805 | RAR051502DP4 vs FCF05DY1502P |
| CDF080515K0.5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR051502DP4 vs CDF080515K0.5%50PPM/KKP10 |
Part Details for RAR051502DP4 by Ralec
Results Overview of RAR051502DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAR051502DP4 Information
RAR051502DP4 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAR051502DP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAR051502DP4 Part Data Attributes
|
|
RAR051502DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAR051502DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 15000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RAR051502DP4
This table gives cross-reference parts and alternative options found for RAR051502DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAR051502DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.