| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPG0805D510R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | RAR055100DP4 vs CPG0805D510R |
| D12/CRCW0805-P50510R0.5%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RAR055100DP4 vs D12/CRCW0805-P50510R0.5%ET5E3 |
| RK73G2ATBK5100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RAR055100DP4 vs RK73G2ATBK5100D |
| ACTR000805-510RDTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RAR055100DP4 vs ACTR000805-510RDTP |
| AR21-5100-DK-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR055100DP4 vs AR21-5100-DK-E |
| RK73G2ARTBK5100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR055100DP4 vs RK73G2ARTBK5100D |
| RK73G2ALTED5100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR055100DP4 vs RK73G2ALTED5100D |
| RK73G2ATTD5100D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR055100DP4 vs RK73G2ATTD5100D |
| CR-05DEA--510RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR055100DP4 vs CR-05DEA--510RAC |
| RK73G2ATTEB5100D | KOA Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | RAR055100DP4 vs RK73G2ATTEB5100D |
Part Details for RAR055100DP4 by Ralec
Results Overview of RAR055100DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAR055100DP4 Information
RAR055100DP4 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAR055100DP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAR055100DP4 Part Data Attributes
|
|
RAR055100DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAR055100DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RAR055100DP4
This table gives cross-reference parts and alternative options found for RAR055100DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAR055100DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.