Part Details for RAR123740FTP by Ralec
Results Overview of RAR123740FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAR123740FTP Information
RAR123740FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAR123740FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAR123740FTP
RAR123740FTP Part Data Attributes
|
|
RAR123740FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAR123740FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 374 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAR123740FTP
This table gives cross-reference parts and alternative options found for RAR123740FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAR123740FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR40-3740-FL-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RAR123740FTP vs AR40-3740-FL-E |
| AF1210FRE07374RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RAR123740FTP vs AF1210FRE07374RL |
| AF1210FRE13374RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs AF1210FRE13374RL |
| CR40-3740-FY-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs CR40-3740-FY-E |
| ACTR001210-3740FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs ACTR001210-3740FTP |
| RCA1210374RFHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs RCA1210374RFHEA |
| RCA1210374RFHEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs RCA1210374RFHEB |
| RCA1210374R1%50ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, | RAR123740FTP vs RCA1210374R1%50ET6E3 |
| RAR123740FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs RAR123740FP2 |
| ACTR001210-374RFTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | RAR123740FTP vs ACTR001210-374RFTP |