| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-E5FL5---20K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RAT0052002FH8 vs CR-E5FL5---20K- |
| CR03-2002-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RAT0052002FH8 vs CR03-2002-FY |
| CR03-2002-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RAT0052002FH8 vs CR03-2002-FK |
| RC0402F203CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 | RAT0052002FH8 vs RC0402F203CS |
| ACTA001005-2002FH1 | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 | RAT0052002FH8 vs ACTA001005-2002FH1 |
| MCR004QLPF2002 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 | RAT0052002FH8 vs MCR004QLPF2002 |
| CR01005-32W-2002FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 | RAT0052002FH8 vs CR01005-32W-2002FT-13 |
| RK73H1FTTB2002F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 | RAT0052002FH8 vs RK73H1FTTB2002F |
| CR01005-32W-2002FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | RAT0052002FH8 vs CR01005-32W-2002FT |
| CR01005-32W-2002FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005 | RAT0052002FH8 vs CR01005-32W-2002FPT-13 |
Part Details for RAT0052002FH8 by Ralec
Results Overview of RAT0052002FH8 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT0052002FH8 Information
RAT0052002FH8 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT0052002FH8 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT0052002FH8 Part Data Attributes
|
|
RAT0052002FH8
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT0052002FH8
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 20000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.13 Mm | |
| Package Length | 0.4 Mm | |
| Package Style | Smt | |
| Package Width | 0.2 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.0313 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 20000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 01005 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 15 V |
Alternate Parts for RAT0052002FH8
This table gives cross-reference parts and alternative options found for RAT0052002FH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT0052002FH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.