| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RHS03K474GT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT03474GP2 vs RHS03K474GT |
| CR16474G | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT03474GP2 vs CR16474G |
| AR16-474-GY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT03474GP2 vs AR16-474-GY |
| ACTA000603-474XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT03474GP2 vs ACTA000603-474XGTP |
| 0603WAG0474T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT03474GP2 vs 0603WAG0474T5E |
| RAT03474GP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT03474GP2 vs RAT03474GP3 |
| RTT03474GP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT03474GP2 vs RTT03474GP3 |
| RTT03474GTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT03474GP2 vs RTT03474GTP |
| RMF06GTW474 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT03474GP2 vs RMF06GTW474 |
| RMF06GT474 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT03474GP2 vs RMF06GT474 |
Part Details for RAT03474GP2 by Ralec
Results Overview of RAT03474GP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT03474GP2 Information
RAT03474GP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT03474GP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT03474GP2 Part Data Attributes
|
|
RAT03474GP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT03474GP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 75 V |
Alternate Parts for RAT03474GP2
This table gives cross-reference parts and alternative options found for RAT03474GP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT03474GP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.