Part Details for RAT034R30FBA by Ralec
Results Overview of RAT034R30FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT034R30FBA Information
RAT034R30FBA by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT034R30FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAT034R30FBA
RAT034R30FBA Part Data Attributes
|
|
RAT034R30FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT034R30FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RAT034R30FBA
This table gives cross-reference parts and alternative options found for RAT034R30FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT034R30FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0603FR-134R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs RC0603FR-134R3L |
| HASG03FWFX4R30A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs HASG03FWFX4R30A |
| AS03FWF4R30A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R30FBA vs AS03FWF4R30A |
| AA0603FR-134R3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R30FBA vs AA0603FR-134R3L |
| RK73H1JGTD4R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs RK73H1JGTD4R30F |
| HCRG03FA7---4R3 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs HCRG03FA7---4R3 |
| RAT034R30FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs RAT034R30FP4 |
| RK73H1JATBK4R30F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R30FBA vs RK73H1JATBK4R30F |
| RTT034R30FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs RTT034R30FP4 |
| CR-03FLD---4R3AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R30FBA vs CR-03FLD---4R3AC |