| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RM06BTN5112 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs RM06BTN5112 |
| SF06H5112BBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs SF06H5112BBL |
| CR16-5112-BL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT035112BBA vs CR16-5112-BL |
| RAT035112BTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs RAT035112BTP |
| RTT035112BP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs RTT035112BP4 |
| AR16-5112-BL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs AR16-5112-BL |
| SF06H5112BGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs SF06H5112BGL |
| RC0603BR-0751K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT035112BBA vs RC0603BR-0751K1L |
| RMC16K5112BTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT035112BBA vs RMC16K5112BTP |
| CR-03BLA--51K1 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT035112BBA vs CR-03BLA--51K1 |
Part Details for RAT035112BBA by Ralec
Results Overview of RAT035112BBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT035112BBA Information
RAT035112BBA by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT035112BBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT035112BBA Part Data Attributes
|
|
RAT035112BBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT035112BBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 51100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RAT035112BBA
This table gives cross-reference parts and alternative options found for RAT035112BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT035112BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.