Part Details for RAT05162JBA by Ralec
Results Overview of RAT05162JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT05162JBA Information
RAT05162JBA by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT05162JBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAT05162JBA
RAT05162JBA Part Data Attributes
|
|
RAT05162JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT05162JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 150 V |
Alternate Parts for RAT05162JBA
This table gives cross-reference parts and alternative options found for RAT05162JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT05162JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0805JR-071K6P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT05162JBA vs RC0805JR-071K6P |
| CR0805J80162G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT05162JBA vs CR0805J80162G |
| NRCA10J162TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RAT05162JBA vs NRCA10J162TRQYF |
| 9C08052A1601JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT05162JBA vs 9C08052A1601JKPFT |
| NMCT0805JT1K60 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.125W, 5%, 100ppm, 1600ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RAT05162JBA vs NMCT0805JT1K60 |
| AR21-162-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT05162JBA vs AR21-162-JK |
| CR-05JL71K6 | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,1.6K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | RAT05162JBA vs CR-05JL71K6 |
| AC0805JR-071K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT05162JBA vs AC0805JR-071K6L |
| RMC-10162JR | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | RAT05162JBA vs RMC-10162JR |
| WR08X162JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 1600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RAT05162JBA vs WR08X162JQLJ |