Part Details for RAT052104FBA by Ralec
Results Overview of RAT052104FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT052104FBA Information
RAT052104FBA by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT052104FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAT052104FBA
RAT052104FBA Part Data Attributes
|
|
RAT052104FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT052104FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RAT052104FBA
This table gives cross-reference parts and alternative options found for RAT052104FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT052104FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW08052M10FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs CRCW08052M10FKEB |
| RAT052104FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs RAT052104FTP |
| RCA08052M10FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs RCA08052M10FKEA |
| ST0805F2M1P10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs ST0805F2M1P10 |
| AR21-2104-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs AR21-2104-FL |
| RMCS1/102.1M1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs RMCS1/102.1M1%A |
| NRCPA10F215TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT052104FBA vs NRCPA10F215TR10QYF |
| CR102104F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT052104FBA vs CR102104F |
| AF0805FR-102M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RAT052104FBA vs AF0805FR-102M1L |
| RPCA0805FT2M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.1e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT052104FBA vs RPCA0805FT2M10 |