Part Details for RAT055104FTP by Ralec
Results Overview of RAT055104FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT055104FTP Information
RAT055104FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT055104FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RAT055104FTP
RAT055104FTP Part Data Attributes
|
|
RAT055104FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT055104FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 5100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RAT055104FTP
This table gives cross-reference parts and alternative options found for RAT055104FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT055104FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RPCA0805FT5M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055104FTP vs RPCA0805FT5M10 |
| RCA08055M10FKEA00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055104FTP vs RCA08055M10FKEA00 |
| 9C08052A5M1FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055104FTP vs 9C08052A5M1FKPFT |
| AR21-5104-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055104FTP vs AR21-5104-FY |
| 9C08052A5104FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RAT055104FTP vs 9C08052A5104FKAFT |
| RC0805FR-135M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055104FTP vs RC0805FR-135M1L |
| PWR05FTEW5104A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055104FTP vs PWR05FTEW5104A |
| RAT055104FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055104FTP vs RAT055104FP3 |
| RCA08055M11%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RAT055104FTP vs RCA08055M11%100ET6E3 |
| PWR05FVEW5104A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.1e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055104FTP vs PWR05FVEW5104A |