| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW08055M60FKEA | Vishay Intertechnologies | $0.0200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs CRCW08055M60FKEA |
| RC0805FRF135M6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs RC0805FRF135M6 |
| AC0805FR-135M6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs AC0805FR-135M6L |
| D12/CRCW08051005M61%ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055604FTP vs D12/CRCW08051005M61%ET1E3 |
| AF0805FR-075M6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs AF0805FR-075M6L |
| CR0805-8W-5604FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs CR0805-8W-5604FT-13 |
| RAT055604FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs RAT055604FBA |
| CR0805-8W-5604FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055604FTP vs CR0805-8W-5604FT |
| D12/CRCW08051005M61%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RAT055604FTP vs D12/CRCW08051005M61%ET5E3 |
| NRCPA10F565TR10QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055604FTP vs NRCPA10F565TR10QYF |
Part Details for RAT055604FTP by Ralec
Results Overview of RAT055604FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT055604FTP Information
RAT055604FTP by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT055604FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT055604FTP Part Data Attributes
|
|
RAT055604FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT055604FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6e+06ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 5600000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RAT055604FTP
This table gives cross-reference parts and alternative options found for RAT055604FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT055604FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.