| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAT062001DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT062001DTP vs RAT062001DP3 |
| CDF12062K0.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT062001DTP vs CDF12062K0.5%100PPM/KKP5 |
| ASAS32-2001-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT062001DTP vs ASAS32-2001-DY |
| ADF12062K0.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT062001DTP vs ADF12062K0.5%100PPM/KKS |
| CR082001D-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RAT062001DTP vs CR082001D-13 |
| AR32-2001-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT062001DTP vs AR32-2001-DL |
| CHP1206100PPM2K0.5%WTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RAT062001DTP vs CHP1206100PPM2K0.5%WTRE4 |
| ACTAFD1206-2001DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT062001DTP vs ACTAFD1206-2001DTP |
| ADF12062K0.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT062001DTP vs ADF12062K0.5%100PPM/KKP5 |
| RAT062001DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT062001DTP vs RAT062001DP4 |
Part Details for RAT062001DTP by Ralec
Results Overview of RAT062001DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT062001DTP Information
RAT062001DTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT062001DTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT062001DTP Part Data Attributes
|
|
RAT062001DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT062001DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT062001DTP
This table gives cross-reference parts and alternative options found for RAT062001DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT062001DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.