| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTT06751GP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06751GP3 vs RTT06751GP3 |
| RTT06751GP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06751GP3 vs RTT06751GP4 |
| RTT06751GP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06751GP3 vs RTT06751GP2 |
| ACTA001206-751XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT06751GP3 vs ACTA001206-751XGTP |
| CHPFR1206K7500GGTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT06751GP3 vs CHPFR1206K7500GGTF |
| ACTAFD1206-751XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT06751GP3 vs ACTAFD1206-751XGTP |
| RAT06751GP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06751GP3 vs RAT06751GP4 |
| CR32-751-GL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RAT06751GP3 vs CR32-751-GL |
| RTT06751GTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06751GP3 vs RTT06751GTP |
| RTT06751GBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | RAT06751GP3 vs RTT06751GBA |
Part Details for RAT06751GP3 by Ralec
Results Overview of RAT06751GP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT06751GP3 Information
RAT06751GP3 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT06751GP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT06751GP3 Part Data Attributes
|
|
RAT06751GP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT06751GP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 200 V |
Alternate Parts for RAT06751GP3
This table gives cross-reference parts and alternative options found for RAT06751GP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT06751GP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.