| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMCA1210DT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT121002DP4 vs RMCA1210DT10K0 |
| AR40-1002-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT121002DP4 vs AR40-1002-DY |
| CR041002D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT121002DP4 vs CR041002D |
| 1210W2D1002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT121002DP4 vs 1210W2D1002T5E |
| CQ07W2D1002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT121002DP4 vs CQ07W2D1002T5E |
| ASV10D1002E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT121002DP4 vs ASV10D1002E |
| ERJS14D1002U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, Surface Mount, 1210 | RAT121002DP4 vs ERJS14D1002U |
| RMF13DT1002 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT121002DP4 vs RMF13DT1002 |
| CPR1210U1002DE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT121002DP4 vs CPR1210U1002DE |
| RK73H2ERTBK1002D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,10K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RAT121002DP4 vs RK73H2ERTBK1002D |
Part Details for RAT121002DP4 by Ralec
Results Overview of RAT121002DP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT121002DP4 Information
RAT121002DP4 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT121002DP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT121002DP4 Part Data Attributes
|
|
RAT121002DP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT121002DP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT121002DP4
This table gives cross-reference parts and alternative options found for RAT121002DP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT121002DP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.