| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASAS40-3740-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740DP2 vs ASAS40-3740-DK |
| RK73H2ERTBK3740D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,374 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | RAT123740DP2 vs RK73H2ERTBK3740D |
| RMC1/4K3740DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740DP2 vs RMC1/4K3740DTE |
| ASV10D3740E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740DP2 vs ASV10D3740E |
| RAT123740DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740DP2 vs RAT123740DTP |
| RK73H2EGBK3740D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740DP2 vs RK73H2EGBK3740D |
| RK73H2ELTE3740D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740DP2 vs RK73H2ELTE3740D |
| RTT123740DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123740DP2 vs RTT123740DP2 |
| RMF13DTW3740 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123740DP2 vs RMF13DTW3740 |
| CR043740D-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RAT123740DP2 vs CR043740D-13 |
Part Details for RAT123740DP2 by Ralec
Results Overview of RAT123740DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT123740DP2 Information
RAT123740DP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT123740DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT123740DP2 Part Data Attributes
|
|
RAT123740DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT123740DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 374 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT123740DP2
This table gives cross-reference parts and alternative options found for RAT123740DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT123740DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.