| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H2ETTED3741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123741DP2 vs RK73H2ETTED3741D |
| RK73H2ETTD3741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123741DP2 vs RK73H2ETTD3741D |
| CR-10DAA--3K74 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123741DP2 vs CR-10DAA--3K74 |
| RK73H2ERTTD3741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123741DP2 vs RK73H2ERTTD3741D |
| ACTAFD1210-3741DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123741DP2 vs ACTAFD1210-3741DTP |
| PWR13DVEU3741N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123741DP2 vs PWR13DVEU3741N |
| RK73H2ERTTED3741D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT123741DP2 vs RK73H2ERTTED3741D |
| RTT123741DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123741DP2 vs RTT123741DP2 |
| RAT123741DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123741DP2 vs RAT123741DP3 |
| TFA1210R3741D-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT123741DP2 vs TFA1210R3741D-T5 |
Part Details for RAT123741DP2 by Ralec
Results Overview of RAT123741DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT123741DP2 Information
RAT123741DP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT123741DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT123741DP2 Part Data Attributes
|
|
RAT123741DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT123741DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3740 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT123741DP2
This table gives cross-reference parts and alternative options found for RAT123741DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT123741DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.