| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RPC1210FT4M12 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.12e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs RPC1210FT4M12 |
| WR10X4124FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.12e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs WR10X4124FBLJ |
| WR10W4124FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.12e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124124FP4 vs WR10W4124FGLJ |
| RCA12104M12FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs RCA12104M12FKEC |
| RAT124124FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.12e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs RAT124124FP2 |
| CPR1210U4124FE | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124124FP4 vs CPR1210U4124FE |
| AF1210FR-074M12L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs AF1210FR-074M12L |
| WR10W4124FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs WR10W4124FTL |
| CRCW12104M12FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.12e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124124FP4 vs CRCW12104M12FKEA |
| 1210W2F4124T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124124FP4 vs 1210W2F4124T5E |
Part Details for RAT124124FP4 by Ralec
Results Overview of RAT124124FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT124124FP4 Information
RAT124124FP4 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT124124FP4 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT124124FP4 Part Data Attributes
|
|
RAT124124FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT124124FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.12e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4120000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT124124FP4
This table gives cross-reference parts and alternative options found for RAT124124FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT124124FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.