| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACTA001210-433XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12433GP2 vs ACTA001210-433XGTP |
| RAT12433GTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12433GP2 vs RAT12433GTP |
| AR40-433-GK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12433GP2 vs AR40-433-GK |
| CR40-433-GK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 43000ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 1210, | RAT12433GP2 vs CR40-433-GK |
| RAT12433GP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12433GP2 vs RAT12433GP3 |
| RAT12433GP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12433GP2 vs RAT12433GP4 |
| ACTAFD1210-433XGTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12433GP2 vs ACTAFD1210-433XGTP |
| RHS1210K433GT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12433GP2 vs RHS1210K433GT |
| RMF13GTW433 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12433GP2 vs RMF13GTW433 |
| RMF13GT433 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 43000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAT12433GP2 vs RMF13GT433 |
Part Details for RAT12433GP2 by Ralec
Results Overview of RAT12433GP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT12433GP2 Information
RAT12433GP2 by Ralec is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT12433GP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT12433GP2 Part Data Attributes
|
|
RAT12433GP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT12433GP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43000ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 43000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 2% | |
| Working Voltage | 200 V |
Alternate Parts for RAT12433GP2
This table gives cross-reference parts and alternative options found for RAT12433GP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT12433GP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.