| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HFWF12FV-4643 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs HFWF12FV-4643 |
| CR-10FPD--464KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs CR-10FPD--464KAC |
| CRCW1210464KFKTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs CRCW1210464KFKTC |
| FPS12FV-4643-MD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs FPS12FV-4643-MD |
| CRCW1210100464K1%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RAT124643FTP vs CRCW1210100464K1%ET5E3 |
| RK73H2ELTDD4643F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs RK73H2ELTDD4643F |
| AR40-4643-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs AR40-4643-FL |
| CQ07W2F4643T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT124643FTP vs CQ07W2F4643T5E |
| RK73H2ERTTE4643F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124643FTP vs RK73H2ERTTE4643F |
| CRS1210AFX-4643ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT124643FTP vs CRS1210AFX-4643ELF |
Part Details for RAT124643FTP by Ralec
Results Overview of RAT124643FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT124643FTP Information
RAT124643FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT124643FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT124643FTP Part Data Attributes
|
|
RAT124643FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT124643FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 464000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT124643FTP
This table gives cross-reference parts and alternative options found for RAT124643FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT124643FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.