| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RPCA1210JT4M70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12475JTP vs RPCA1210JT4M70 |
| CR04475J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12475JTP vs CR04475J |
| RC1210JR-074M7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12475JTP vs RC1210JR-074M7P |
| SWR13JTEU4704A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12475JTP vs SWR13JTEU4704A |
| PWR13JWEU4704NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12475JTP vs PWR13JWEU4704NA |
| SWR13JVEU4704NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12475JTP vs SWR13JVEU4704NA |
| ASV10J4704E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12475JTP vs ASV10J4704E |
| CR40-475-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RAT12475JTP vs CR40-475-JL |
| RPC1210JT4M70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAT12475JTP vs RPC1210JT4M70 |
| RC1210JR-104M7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAT12475JTP vs RC1210JR-104M7L |
Part Details for RAT12475JTP by Ralec
Results Overview of RAT12475JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT12475JTP Information
RAT12475JTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT12475JTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT12475JTP Part Data Attributes
|
|
RAT12475JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT12475JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4700000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RAT12475JTP
This table gives cross-reference parts and alternative options found for RAT12475JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT12475JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.