| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR50-515-FE | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAT205104FTE vs CR50-515-FE |
| ACTAFD2010-5104FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAT205104FTE vs ACTAFD2010-5104FTE |
| CQ1007J0515TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAT205104FTE vs CQ1007J0515TEE |
| RMCF2010FT5M10 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAT205104FTE vs RMCF2010FT5M10 |
| CQ1007J0515TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAT205104FTE vs CQ1007J0515TCE |
| ASAS50-5104-FE | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAT205104FTE vs ASAS50-5104-FE |
| CR50-515-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAT205104FTE vs CR50-515-FK |
| WR20W5104FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RAT205104FTE vs WR20W5104FQL |
| RC2010FKF075M1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAT205104FTE vs RC2010FKF075M1L |
| CQ1007J0515TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RAT205104FTE vs CQ1007J0515TAE |
Part Details for RAT205104FTE by Ralec
Results Overview of RAT205104FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT205104FTE Information
RAT205104FTE by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT205104FTE by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT205104FTE Part Data Attributes
|
|
RAT205104FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT205104FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 5100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAT205104FTE
This table gives cross-reference parts and alternative options found for RAT205104FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT205104FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.