| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APH16-1502-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV031502DP3 vs APH16-1502-DY |
| APH16-1502-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV031502DP3 vs APH16-1502-DK |
| RVC16K153DTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV031502DP3 vs RVC16K153DTP |
| KTR03EZPD1502 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV031502DP3 vs KTR03EZPD1502 |
| RAV031502DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV031502DP3 vs RAV031502DP2 |
| AH0603DR-0715KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAV031502DP3 vs AH0603DR-0715KL |
| RAV031502DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAV031502DP3 vs RAV031502DTP |
Part Details for RAV031502DP3 by Ralec
Results Overview of RAV031502DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV031502DP3 Information
RAV031502DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV031502DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV031502DP3 Part Data Attributes
|
|
RAV031502DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV031502DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 15000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |
Alternate Parts for RAV031502DP3
This table gives cross-reference parts and alternative options found for RAV031502DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV031502DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.