| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APH16-1R02-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 350V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | RAV031R02FTP vs APH16-1R02-FL |
| APH16-1R02-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 350V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603 | RAV031R02FTP vs APH16-1R02-FY |
| RAV031R02FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 350V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603 | RAV031R02FTP vs RAV031R02FP3 |
| RAV031R02FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 350V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603 | RAV031R02FTP vs RAV031R02FP4 |
Part Details for RAV031R02FTP by Ralec
Results Overview of RAV031R02FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAV031R02FTP Information
RAV031R02FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAV031R02FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAV031R02FTP Part Data Attributes
|
|
RAV031R02FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAV031R02FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 350V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1.02 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RAV031R02FTP
This table gives cross-reference parts and alternative options found for RAV031R02FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAV031R02FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.