-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6424
|
Newark | Schottky Rectifier, 30V, 3A, Sod-128 Rohs Compliant: Yes |Rohm RB050LAM-30TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 | Buy Now |
DISTI #
846-RB050LAM-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2941 In Stock |
|
$0.2238 / $0.6800 | Buy Now |
DISTI #
RB050LAM-30TR
|
Avnet Americas | Schottky Barrier Diode 30V 3A 2-Pin SOD-128 Surface Mount Emboss T/R - Tape and Reel (Alt: RB050LAM-30TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2291 / $0.2613 | Buy Now |
DISTI #
755-RB050LAM-30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers RB050LAM-30 is a schottky barrier diode with low VF, suitable for general rectification. RoHS: Compliant | 3105 |
|
$0.2230 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
DISTI #
77265621
|
Verical | Rectifier Diode Schottky Si 30V 3A 2-Pin PMDT-M T/R Min Qty: 44 Package Multiple: 1 Date Code: 2333 | Americas - 1574 |
|
$0.2400 / $0.7125 | Buy Now |
DISTI #
65148555
|
Verical | Rectifier Diode Schottky Si 30V 3A 2-Pin PMDT-M T/R Min Qty: 118 Package Multiple: 1 Date Code: 2201 | Americas - 1132 |
|
$0.6241 / $0.6973 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 30V V(RRM), SILICON | 905 |
|
$0.5780 / $1.4450 | Buy Now |
DISTI #
RB050LAM-30TR
|
Avnet Americas | Schottky Barrier Diode 30V 3A 2-Pin SOD-128 Surface Mount Emboss T/R - Tape and Reel (Alt: RB050LAM-30TR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2291 / $0.2613 | Buy Now |
DISTI #
RB050LAM-30TR
|
TME | Diode: Schottky rectifying, SMD, 30V, 3A, SOD128, reel,tape Min Qty: 1 | 0 |
|
$0.2310 / $0.7750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB050LAM-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB050LAM-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB050LAM-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB050LAM-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK33 | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | Galaxy Microelectronics | RB050LAM-30TR vs SK33 |
FM330AV-W | Rectifier Diode, | Rectron Semiconductor | RB050LAM-30TR vs FM330AV-W |
SK33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | RB050LAM-30TR vs SK33 |
FM5821A-T | Rectifier Diode, | Rectron Semiconductor | RB050LAM-30TR vs FM5821A-T |
SSL33H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RB050LAM-30TR vs SSL33H |
PS33 | Rectifier Diode, | Surge Components Inc | RB050LAM-30TR vs PS33 |
SS33A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RB050LAM-30TR vs SS33A-XX-TR30 |
SS33A-XX-TR70 | Rectifier Diode, | Taitron Components Inc | RB050LAM-30TR vs SS33A-XX-TR70 |
SK33A | Rectifier Diode, | Surge Components Inc | RB050LAM-30TR vs SK33A |
RB050LAM-30TFTR | 3A, 30V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | RB050LAM-30TR vs RB050LAM-30TFTR |