Part Details for RB050LAM-40TFTR by ROHM Semiconductor
Overview of RB050LAM-40TFTR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB050LAM-40TFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3677
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-128, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Rohm RB050LAM-40TFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2470 / $0.6690 | Buy Now |
DISTI #
RB050LAM-40TFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29593 In Stock |
|
$0.1850 / $0.6500 | Buy Now |
DISTI #
RB050LAM-40TFTR
|
Avnet Americas | Schottky Barrier Diode 40V 80A 2-Pin Embossed Tape - Tape and Reel (Alt: RB050LAM-40TFTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1894 / $0.2161 | Buy Now |
DISTI #
755-RB050LAM-40TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 0.1mA IR AEC-Q101 Qualified RoHS: Compliant | 5476 |
|
$0.1850 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
RB050LAM-40TFTR
|
TTI | Schottky Diodes & Rectifiers 40V Vr 0.1mA IR AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1850 | Buy Now |
DISTI #
RB050LAM-40TFTR
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SOD128, reel,tape Min Qty: 3 | 0 |
|
$0.1320 / $0.2530 | RFQ |
Part Details for RB050LAM-40TFTR
RB050LAM-40TFTR CAD Models
RB050LAM-40TFTR Part Data Attributes
|
RB050LAM-40TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB050LAM-40TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB050LAM-40TFTR
This table gives cross-reference parts and alternative options found for RB050LAM-40TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB050LAM-40TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5822AGK | Rectifier Diode, | Sensitron Semiconductors | RB050LAM-40TFTR vs 1C5822AGK |
1C5822GG | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RB050LAM-40TFTR vs 1C5822GG |
SL34B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RB050LAM-40TFTR vs SL34B |
SMD34PL-TP | Rectifier Diode, | Micro Commercial Components | RB050LAM-40TFTR vs SMD34PL-TP |
RB051LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB050LAM-40TFTR vs RB051LAM-40TR |
SB340G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Unisonic Technologies Co Ltd | RB050LAM-40TFTR vs SB340G-CA2-R |
1C5822GB | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RB050LAM-40TFTR vs 1C5822GB |
SS34LRHG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB050LAM-40TFTR vs SS34LRHG |
TSCDA34 | Rectifier Diode, | Taitron Components Inc | RB050LAM-40TFTR vs TSCDA34 |
SS34LR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RB050LAM-40TFTR vs SS34LR2 |