Part Details for RB080L-30DD by Futuretech Components
Results Overview of RB080L-30DD by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RB080L-30DD Information
RB080L-30DD by Futuretech Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS5430DDAG4 | Texas Instruments | 5.5V to 36V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
| TPS78330DDCT | Texas Instruments | 500-nA IQ, 150-mA, Ultralow Quiescent Current Low-Dropout Linear Regulator 5-SOT-23-THIN -40 to 105 | |
| TLV7113030DDSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |