RB521S-30
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of RB521S-30 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RB521S-30 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB521S-30 by Lite-On Semiconductor Corporation

RB521S-30
Lite-On Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. RB521S-30
    Lite-On Semiconductor Corporation
    Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for RB521S-30

This table gives cross-reference parts and alternative options found for RB521S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB521S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB521S30_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor RB521S-30 vs RB521S30_R1_00001
RB521SM-30 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN ROHM Semiconductor RB521S-30 vs RB521SM-30
RB521S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Comchip Technology Corporation Ltd RB521S-30 vs RB521S-30
RB521S-30 Rectifier Diode, Galaxy Semi-Conductor Co Ltd RB521S-30 vs RB521S-30
RB521S-30 Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB521S-30 vs RB521S-30
RB521SM-30T2R Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB521S-30 vs RB521SM-30T2R
RB521S30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB521S-30 vs RB521S30
RB521S-30-L0RKG Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor RB521S-30 vs RB521S-30-L0RKG
RB521S-30 Rectifier Diode, Surge Components Inc RB521S-30 vs RB521S-30
RB521S-30TE61 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN ROHM Semiconductor RB521S-30 vs RB521S-30TE61
Part Number Description Manufacturer Compare
RB521S30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB521S-30 vs RB521S30
RB521S-30 Rectifier Diode, Galaxy Semi-Conductor Co Ltd RB521S-30 vs RB521S-30
RB521S-30-L0RKG Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor RB521S-30 vs RB521S-30-L0RKG
934056795135 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia RB521S-30 vs 934056795135
1PS79SB31T/R DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors RB521S-30 vs 1PS79SB31T/R
RB521S30 200 mA, 30 V Schottky Diode, 8000-REEL onsemi RB521S-30 vs RB521S30
934056795115 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia RB521S-30 vs 934056795115
1PS79SB31/T3 DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors RB521S-30 vs 1PS79SB31/T3
RB521S30T5 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN onsemi RB521S-30 vs RB521S30T5
RB521S30T/R13 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor RB521S-30 vs RB521S30T/R13

Related Parts for RB521S-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB521S-30 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB521S-30 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RB521S-30 would you like to use for your alert(s)?
  • Please alert me when RB521S-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB521S-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB521S-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB521S-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB521S-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB521S-30 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: