Part Details for RB540VM-40TE-17 by ROHM Semiconductor
Overview of RB540VM-40TE-17 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB540VM-40TE-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RB540VM-40TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0425 / $0.3700 | Buy Now |
DISTI #
RB540VM-40TE-17
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB540VM-40TE-17) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0435 / $0.0496 | Buy Now |
DISTI #
755-RB540VM-40TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant | 8878 |
|
$0.0490 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0425 | Buy Now |
|
Quest Components | 2400 |
|
$0.0990 / $0.3300 | Buy Now | |
DISTI #
RB540VM-40TE-17
|
TTI | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
RB540VM-40TE-17
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: RB540VM-40TE-17) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0435 / $0.0496 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Arrays Min Qty: 1 | 300-Authorized Distributor |
|
$0.0630 / $0.4100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 3000 |
|
$0.0330 / $0.1530 | Buy Now |
Part Details for RB540VM-40TE-17
RB540VM-40TE-17 CAD Models
RB540VM-40TE-17 Part Data Attributes:
|
RB540VM-40TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB540VM-40TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90/A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB540VM-40TE-17
This table gives cross-reference parts and alternative options found for RB540VM-40TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB540VM-40TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB521BS-40T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | RB540VM-40TE-17 vs LRB521BS-40T1G |
BAS40WS-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | RB540VM-40TE-17 vs BAS40WS-H |
FML0240 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB540VM-40TE-17 vs FML0240 |
NSR0240MXT5G | 40V SCHOTTKY DIODE X2DFN2 40V 200mA SOD882 Schottky, 8000-REEL | onsemi | RB540VM-40TE-17 vs NSR0240MXT5G |
BAS40T | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB540VM-40TE-17 vs BAS40T |
BAS40-D0RFG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | RB540VM-40TE-17 vs BAS40-D0RFG |
RB541VM-40FHTE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB540VM-40TE-17 vs RB541VM-40FHTE-17 |
BAS40RFG | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | RB540VM-40TE-17 vs BAS40RFG |
BAS40W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | RB540VM-40TE-17 vs BAS40W-H |
SCS520S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | Secos Corporation | RB540VM-40TE-17 vs SCS520S-40 |