Part Details for RBP06CBP3481 by TA-I Technology Co Ltd
Overview of RBP06CBP3481 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06CBP3481
RBP06CBP3481 CAD Models
RBP06CBP3481 Part Data Attributes:
|
RBP06CBP3481
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06CBP3481
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RBP06CBP3481
This table gives cross-reference parts and alternative options found for RBP06CBP3481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06CBP3481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-3481EST | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBP06CBP3481 vs CRT0603-CY-3481EST |
RNCH0603CKE3K48 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RBP06CBP3481 vs RNCH0603CKE3K48 |
TP0325C3481T4E | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06CBP3481 vs TP0325C3481T4E |
RBS06CTP3481 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RBP06CBP3481 vs RBS06CTP3481 |
AMF06033K480.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06CBP3481 vs AMF06033K480.25%25PPM/KNP5 |
RTX033481CDP3 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBP06CBP3481 vs RTX033481CDP3 |
BLU0603P-3481-CT25 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBP06CBP3481 vs BLU0603P-3481-CT25 |
TP0325C3481TCE | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06CBP3481 vs TP0325C3481TCE |
CRT0603-CY-3481EAS | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RBP06CBP3481 vs CRT0603-CY-3481EAS |
RTX033481CDP2 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RBP06CBP3481 vs RTX033481CDP2 |