Part Details for TP0325C3481TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0325C3481TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0325C3481TCE
TP0325C3481TCE CAD Models
TP0325C3481TCE Part Data Attributes
|
TP0325C3481TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0325C3481TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for TP0325C3481TCE
This table gives cross-reference parts and alternative options found for TP0325C3481TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0325C3481TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06033K480.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | TP0325C3481TCE vs AMF06033K480.25%25PPM/KNP5 |
TP0325C3481RCE | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | TP0325C3481TCE vs TP0325C3481RCE |
BLU0603P-3481-CB25Q | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325C3481TCE vs BLU0603P-3481-CB25Q |
239064453482L | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TP0325C3481TCE vs 239064453482L |
BLU0603-3481-CB25Q | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325C3481TCE vs BLU0603-3481-CB25Q |
RNCH0603CTE3K48 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | TP0325C3481TCE vs RNCH0603CTE3K48 |
BLU0603ER-3481-CT25W | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325C3481TCE vs BLU0603ER-3481-CT25W |
AMF06033K480.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | TP0325C3481TCE vs AMF06033K480.25%25PPM/KNS |
BLU0603-3481-CT25 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | TP0325C3481TCE vs BLU0603-3481-CT25 |
RTX033481CDTP | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | TP0325C3481TCE vs RTX033481CDTP |