Part Details for RBP06FBS2001 by TA-I Technology Co Ltd
Overview of RBP06FBS2001 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FBS2001
RBP06FBS2001 CAD Models
RBP06FBS2001 Part Data Attributes:
|
RBP06FBS2001
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FBS2001
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FBS2001
This table gives cross-reference parts and alternative options found for RBP06FBS2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FBS2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FTS2001 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06FBS2001 vs RBP06FTS2001 |
P0603H2001FBT | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FBS2001 vs P0603H2001FBT |
P0603H2001FNTE | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FBS2001 vs P0603H2001FNTE |
RTX032001FEP2 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBP06FBS2001 vs RTX032001FEP2 |
AT0603FRE072KL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06FBS2001 vs AT0603FRE072KL |
P0603H2001FGTC | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FBS2001 vs P0603H2001FGTC |
WF06Q2001FTLQ | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FBS2001 vs WF06Q2001FTLQ |
SF06Q2001FTL | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FBS2001 vs SF06Q2001FTL |
SF06Q2001FTLA | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FBS2001 vs SF06Q2001FTLA |
RBS06FTS2001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RBP06FBS2001 vs RBS06FTS2001 |