Part Details for RBP06FTS1823 by TA-I Technology Co Ltd
Overview of RBP06FTS1823 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06FTS1823
RBP06FTS1823 CAD Models
RBP06FTS1823 Part Data Attributes:
|
RBP06FTS1823
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06FTS1823
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RBP06FTS1823
This table gives cross-reference parts and alternative options found for RBP06FTS1823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06FTS1823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTS1823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RBP06FTS1823 vs RBS06FTS1823 |
P0603H1823FBPE | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FTS1823 vs P0603H1823FBPE |
RBP06FBS1823 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBP06FTS1823 vs RBP06FBS1823 |
RTX031823FEP4 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBP06FTS1823 vs RTX031823FEP4 |
TP0350F1823TCE | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FTS1823 vs TP0350F1823TCE |
RN73H1JGTD1823F50 | Fixed Resistor, Metal Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBP06FTS1823 vs RN73H1JGTD1823F50 |
P0603H1823FGTC | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06FTS1823 vs P0603H1823FGTC |
TP0350F1823R4E | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBP06FTS1823 vs TP0350F1823R4E |
RP73G1J182KFTDG | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBP06FTS1823 vs RP73G1J182KFTDG |
WF06Q1823FTLQ | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBP06FTS1823 vs WF06Q1823FTLQ |