Part Details for RC0540AC412RFKST by Vishay Techno
Results Overview of RC0540AC412RFKST by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0540AC412RFKST Information
RC0540AC412RFKST by Vishay Techno is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC0540AC412RFKST by Vishay Techno
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC0540AC412RFKST
RC0540AC412RFKST Part Data Attributes
|
|
RC0540AC412RFKST
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
RC0540AC412RFKST
Vishay Techno
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0504 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.508 Mm | |
| Package Length | 1.27 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.02 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0504 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 40 V |
Alternate Parts for RC0540AC412RFKST
This table gives cross-reference parts and alternative options found for RC0540AC412RFKST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0540AC412RFKST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0540BC412RFKFB | Vishay Techno | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504 | RC0540AC412RFKST vs RC0540BC412RFKFB |
| RC0540CA412RFKFT | Vishay Techno | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504 | RC0540AC412RFKST vs RC0540CA412RFKFT |
| RC0540AE412RFKD5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0504, | RC0540AC412RFKST vs RC0540AE412RFKD5 |