| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0540CE412RFKF1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | RC0540AG412RFKT1 vs RC0540CE412RFKF1 |
| RC0540CD412RFKNB | Vishay Techno | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504 | RC0540AG412RFKT1 vs RC0540CD412RFKNB |
| RC0540CE412RFKSB | Vishay Techno | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504 | RC0540AG412RFKT1 vs RC0540CE412RFKSB |
Part Details for RC0540AG412RFKT1 by Vishay Intertechnologies
Results Overview of RC0540AG412RFKT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC0540AG412RFKT1 Information
RC0540AG412RFKT1 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC0540AG412RFKT1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC0540AG412RFKT1 Part Data Attributes
|
|
RC0540AG412RFKT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RC0540AG412RFKT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.508 Mm | |
| Package Length | 1.27 Mm | |
| Package Style | Smt | |
| Package Width | 1.02 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0504 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn90pb10) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 40 V |
Alternate Parts for RC0540AG412RFKT1
This table gives cross-reference parts and alternative options found for RC0540AG412RFKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0540AG412RFKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.