Part Details for RC0805F90R9-07-T70 by Taitron Components Inc
Overview of RC0805F90R9-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F90R9-07-T70
RC0805F90R9-07-T70 CAD Models
RC0805F90R9-07-T70 Part Data Attributes:
|
RC0805F90R9-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0805F90R9-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F90R9-07-T70
This table gives cross-reference parts and alternative options found for RC0805F90R9-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F90R9-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080590R91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805F90R9-07-T70 vs CDF080590R91%100PPM/KNP5 |
RMNW20K90R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805F90R9-07-T70 vs RMNW20K90R9FTP |
RK73H2ALTDB90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805F90R9-07-T70 vs RK73H2ALTDB90R9F |
MC0805P-90R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805F90R9-07-T70 vs MC0805P-90R9-FB101Q |
MCWR08X90R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RC0805F90R9-07-T70 vs MCWR08X90R9FTL |
RM10F90R9CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805F90R9-07-T70 vs RM10F90R9CTDK |
RK73H2ATTEB90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805F90R9-07-T70 vs RK73H2ATTEB90R9F |
RMAW20K90R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805F90R9-07-T70 vs RMAW20K90R9FB |
MC0805P-90R9-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805F90R9-07-T70 vs MC0805P-90R9-FB101W |
MC0805-90R9-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RC0805F90R9-07-T70 vs MC0805-90R9-FTQ |