Part Details for RC202 by Rectron Semiconductor
Overview of RC202 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-RC202
|
Mouser Electronics | Bridge Rectifiers 2A 100V RoHS: Compliant | 1639 |
|
$0.1640 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 100V 2A 4-Pin RC-2 RoHS: Compliant | 0 |
|
$0.1395 / $0.2972 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,200V V(RRM),BR-1W | 1800 |
|
$0.2640 / $0.6000 | Buy Now |
Part Details for RC202
RC202 CAD Models
RC202 Part Data Attributes
|
RC202
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RC202
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RC-2, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, RC-2, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for RC202
This table gives cross-reference parts and alternative options found for RC202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W005M | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | General Instrument Corp | RC202 vs 2W005M |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | RC202 vs 2W01G |
2W005M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Diodes Incorporated | RC202 vs 2W005M |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | RC202 vs 2W01G |
2W01M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | RC202 vs 2W01M |
CBR2-010 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Central Semiconductor Corp | RC202 vs CBR2-010 |
2W01 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | RC202 vs 2W01 |
2W01M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN | Surge Components Inc | RC202 vs 2W01M |
2W01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | RC202 vs 2W01M |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOG, 4 PIN | Diodes Incorporated | RC202 vs 2W01G |