Part Details for RC28F256P33TFA by Numonyx Memory Solutions
Results Overview of RC28F256P33TFA by Numonyx Memory Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC28F256P33TFA Information
RC28F256P33TFA by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for RC28F256P33TFA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Memory ICs | 4527 |
|
RFQ |
US Tariff Estimator: RC28F256P33TFA by Numonyx Memory Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC28F256P33TFA
RC28F256P33TFA Part Data Attributes
|
|
RC28F256P33TFA
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
RC28F256P33TFA
Numonyx Memory Solutions
Flash, 16MX16, 95ns, PBGA64, BGA-64
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Tbga, | |
| Pin Count | 64 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 95 Ns | |
| Additional Feature | Asynchronous Read Mode | |
| Boot Block | Top | |
| JESD-30 Code | R-PBGA-B64 | |
| Length | 13 Mm | |
| Memory Density | 268435456 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Type | Nor Type | |
| Width | 10 Mm |
Alternate Parts for RC28F256P33TFA
This table gives cross-reference parts and alternative options found for RC28F256P33TFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC28F256P33TFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PC28F256P33BFE | Micron Technology Inc | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs PC28F256P33BFE |
| RC48F3300J0Z00S | Intel Corporation | Check for Price | Flash, 16MX16, 95ns, PBGA64, ESBGA-64 | RC28F256P33TFA vs RC48F3300J0Z00S |
| PC28F256P33TF | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, BGA-64 | RC28F256P33TFA vs PC28F256P33TF |
| PC28F256J3D-95 | Intel Corporation | Check for Price | Flash, 16MX16, 95ns, PBGA64, LEAD FREE, ESBGA-64 | RC28F256P33TFA vs PC28F256J3D-95 |
| RC28F256P33TF | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs RC28F256P33TF |
| PC28F256P33BFF | Micron Technology Inc | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs PC28F256P33BFF |
| RC28F256P33BFF | Micron Technology Inc | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs RC28F256P33BFF |
| PC28F256P33BFR | Micron Technology Inc | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs PC28F256P33BFR |
| RC28F256P33BF | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs RC28F256P33BF |
| RC28F256P33BFA | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 95ns, PBGA64, BGA-64 | RC28F256P33TFA vs RC28F256P33BFA |