Part Details for RC70D-412RDPBCECC40101-004LD by TT Electronics Resistors
Results Overview of RC70D-412RDPBCECC40101-004LD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC70D-412RDPBCECC40101-004LD Information
RC70D-412RDPBCECC40101-004LD by TT Electronics Resistors is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC70D-412RDPBCECC40101-004LD by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RC70D-412RDPBCECC40101-004LD
RC70D-412RDPBCECC40101-004LD Part Data Attributes
|
|
RC70D-412RDPBCECC40101-004LD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC70D-412RDPBCECC40101-004LD
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.5 Mm | |
| Package Length | 15.5 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40101-004 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn95pb5) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 350 V |
Alternate Parts for RC70D-412RDPBCECC40101-004LD
This table gives cross-reference parts and alternative options found for RC70D-412RDPBCECC40101-004LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70D-412RDPBCECC40101-004LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC70D-412RDPB-804CECC40101-804CE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount | RC70D-412RDPBCECC40101-004LD vs RC70D-412RDPB-804CECC40101-804CE |
| RC70D-412RD-804PBCECC40101-804CE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount | RC70D-412RDPBCECC40101-004LD vs RC70D-412RD-804PBCECC40101-804CE |
| RC70D-412RD-804HLCECC40101-804CE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount | RC70D-412RDPBCECC40101-004LD vs RC70D-412RD-804HLCECC40101-804CE |
| RC70D412RDHLCECC40101-804CE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, | RC70D-412RDPBCECC40101-004LD vs RC70D412RDHLCECC40101-804CE |
| RC70D-412RDICECC40101-004LD | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount | RC70D-412RDPBCECC40101-004LD vs RC70D-412RDICECC40101-004LD |
| RC70D412RDICECC40101-804CE | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, | RC70D-412RDPBCECC40101-004LD vs RC70D412RDICECC40101-804CE |