| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC70Y-412RDPB | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount | RC70Y-412RDI vs RC70Y-412RDPB |
| RC70Y-412RDI | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount | RC70Y-412RDI vs RC70Y-412RDI |
| RC70LFY4120DB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount | RC70Y-412RDI vs RC70LFY4120DB |
| RC70Y4120DB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount | RC70Y-412RDI vs RC70Y4120DB |
| RC70LFY412DB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount | RC70Y-412RDI vs RC70LFY412DB |
| RC70Y-412RDHL | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount | RC70Y-412RDI vs RC70Y-412RDHL |
Part Details for RC70Y-412RDI by TT Electronics Resistors
Results Overview of RC70Y-412RDI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC70Y-412RDI Information
RC70Y-412RDI by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RC70Y-412RDI by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC70Y-412RDI Part Data Attributes
|
|
RC70Y-412RDI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC70Y-412RDI
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.5 Mm | |
| Package Length | 15.5 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Tin (Sn) - Hot Dipped | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 500 V |
Alternate Parts for RC70Y-412RDI
This table gives cross-reference parts and alternative options found for RC70Y-412RDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70Y-412RDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.