Part Details for RCA0805820KJNEVAP by Vishay Intertechnologies
Overview of RCA0805820KJNEVAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA0805820KJNEVAP
RCA0805820KJNEVAP CAD Models
RCA0805820KJNEVAP Part Data Attributes:
|
RCA0805820KJNEVAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA0805820KJNEVAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PRESSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RCA0805820KJNEVAP
This table gives cross-reference parts and alternative options found for RCA0805820KJNEVAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0805820KJNEVAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6GTJ824V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | RCA0805820KJNEVAP vs TSR6GTJ824V |
RK73B2ATTPD824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA0805820KJNEVAP vs RK73B2ATTPD824J |
NRCS10J824TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RCA0805820KJNEVAP vs NRCS10J824TRF |
FCF05JS-824-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA0805820KJNEVAP vs FCF05JS-824-W |
CR0805J820KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RCA0805820KJNEVAP vs CR0805J820KD50 |
RCG0805820KJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCA0805820KJNEVAP vs RCG0805820KJNEC |
FCF05JW-824 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RCA0805820KJNEVAP vs FCF05JW-824 |
RK73B2AXTP824J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RCA0805820KJNEVAP vs RK73B2AXTP824J |
RMF10JT824 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RCA0805820KJNEVAP vs RMF10JT824 |
MC0805-824-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RCA0805820KJNEVAP vs MC0805-824-JB201 |