Part Details for RCEC400BS3003JB by Vishay Intertechnologies
Results Overview of RCEC400BS3003JB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCEC400BS3003JB Information
RCEC400BS3003JB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RCEC400BS3003JB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCEC400BS3003JB
RCEC400BS3003JB Part Data Attributes
|
|
RCEC400BS3003JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCEC400BS3003JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 400W, 300000ohm, 5000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Non Inductive | |
| Construction | Heat Sink | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 22.5 Mm | |
| Package Length | 66.5 Mm | |
| Package Style | Screw Ends | |
| Package Width | 40.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 400 W | |
| Rated Temperature | 85 °C | |
| Resistance | 300000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% | |
| Working Voltage | 5000 V |