Part Details for RCH2010J154-2KV by Synton-Tech Corp
Overview of RCH2010J154-2KV by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1987A | Analog Devices | LTM8057 Demo Board - 2kV Isola | |
DC1559A | Analog Devices | LTM8046 Demo Board - 2kV Isola |
Part Details for RCH2010J154-2KV
RCH2010J154-2KV CAD Models
RCH2010J154-2KV Part Data Attributes
|
RCH2010J154-2KV
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RCH2010J154-2KV
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for RCH2010J154-2KV
This table gives cross-reference parts and alternative options found for RCH2010J154-2KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH2010J154-2KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHM2010150KOHMS5%100PPMBULK | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Precision Group Inc | RCH2010J154-2KV vs CHM2010150KOHMS5%100PPMBULK |
HVR0AJTEU1503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RCH2010J154-2KV vs HVR0AJTEU1503 |
HVCR2010-2W-154JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | RCH2010J154-2KV vs HVCR2010-2W-154JT |
WF20V154JTL | Fixed Resistor, 0.5W, 150000ohm, 1500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RCH2010J154-2KV vs WF20V154JTL |
CHM2010150K+-5%NATCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, 2010, | SRT Resistor Technology Gmbh | RCH2010J154-2KV vs CHM2010150K+-5%NATCR100 |
RVC50K154JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RCH2010J154-2KV vs RVC50K154JTE |
CRMA2010AF150KJKE5 | Fixed Resistor, Thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCH2010J154-2KV vs CRMA2010AF150KJKE5 |
RVC50K154JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RCH2010J154-2KV vs RVC50K154JB |
MCHVR0AJTEU1503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RCH2010J154-2KV vs MCHVR0AJTEU1503 |
HV732HTBK154J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCH2010J154-2KV vs HV732HTBK154J |