Part Details for RCLAMP3346P.TNT by Semtech Corporation
Results Overview of RCLAMP3346P.TNT by Semtech Corporation
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCLAMP3346P.TNT Information
RCLAMP3346P.TNT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RCLAMP3346P.TNT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK9437
|
Newark | Esd Protection Device, 3.3V, Sgp2708N7-7, Clamping Voltage Vc Max:4.5V, Diode Case Style:Sgp2708N7, No. Of Pins:7Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Railclamp Series Rohs Compliant: Yes |Semtech RCLAMP3346P.TNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16726 |
|
$0.4120 | Buy Now |
|
DISTI #
93X7295
|
Newark | 6-Line 3.3V 0.65Pf 0.15 Ohms Sgp2708N7 Rohs Compliant: Yes |Semtech RCLAMP3346P.TNT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4700 / $0.5550 | Buy Now |
|
DISTI #
RCLAMP3346P.TNTCT-ND
|
DigiKey | TVS DIODE 3.3VWM 4.5VC SGP2708N7 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
21339 In Stock |
|
$0.4753 / $1.8200 | Buy Now |
|
DISTI #
RCLAMP3346P.TNT
|
Avnet Americas | ESD Protection Device, 4.5 V, SGP2708N7, 7 Pins, 3.3 V, 0.65 pF - Tape and Reel (Alt: RCLAMP3346P.TNT) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4625 / $0.5286 | Buy Now |
|
DISTI #
947-RCLAMP3346P.TNT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 RoHS: Compliant | 12159 |
|
$0.4750 / $1.6400 | Buy Now |
|
DISTI #
V36:1790_07342288
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 7-Pin SGP T/R COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2230 | Americas - 60000 |
|
$0.4063 | Buy Now |
|
DISTI #
V72:2272_07342288
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 7-Pin SGP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2131 Container: Cut Strips | Americas - 1369 |
|
$0.4745 / $0.4932 | Buy Now |
|
|
Future Electronics | RClamp3346 Series 7 V 0.15 uA SMT Low Capacitance Rclamp 6-Line ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.4550 | Buy Now |
|
DISTI #
91967501
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 7-Pin SGP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2230 | Americas - 60000 |
|
$0.4063 | Buy Now |
|
DISTI #
86233318
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 7-Pin SGP T/R RoHS: Compliant Min Qty: 122 Package Multiple: 1 | Americas - 16726 |
|
$0.5547 / $0.6728 | Buy Now |
US Tariff Estimator: RCLAMP3346P.TNT by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCLAMP3346P.TNT
RCLAMP3346P.TNT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCLAMP3346P.TNT Part Data Attributes
|
|
RCLAMP3346P.TNT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
RCLAMP3346P.TNT
Semtech Corporation
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 4 Weeks | |
| Breakdown Voltage-Max | 9 V | |
| Breakdown Voltage-Min | 7 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-XBCC-N7 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom |
RCLAMP3346P.TNT Frequently Asked Questions (FAQ)
-
A good PCB layout for the RCLAMP3346P.TNT involves keeping the device close to the protected circuit, using short and wide traces, and minimizing the distance between the device and the protected circuit. Additionally, it's recommended to use a solid ground plane and to avoid routing signals under the device.
-
The value of the external capacitor (C1) depends on the specific application and the desired level of ESD protection. A general guideline is to use a capacitor with a value between 1nF to 10nF. A larger capacitor value provides better ESD protection but increases the circuit's capacitance and may affect the signal integrity.
-
The RCLAMP3346P.TNT is rated for operation from -40°C to +125°C. However, it's recommended to derate the device's performance at extreme temperatures, and to ensure that the device is operated within the specified temperature range to maintain its ESD protection capabilities.
-
Yes, the RCLAMP3346P.TNT is suitable for protecting high-speed data lines, such as USB, HDMI, and Ethernet. The device's low capacitance and high bandwidth make it suitable for high-speed applications. However, it's essential to follow proper PCB layout and routing guidelines to minimize signal degradation and ensure optimal performance.
-
To ensure proper soldering of the RCLAMP3346P.TNT, follow the recommended soldering profile and use a solder with a melting point below 260°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the device. Avoid overheating the device or the PCB, and ensure that the device is properly aligned with the PCB pads.