Part Details for RCMA0247002DES03 by Vishay Intertechnologies
Results Overview of RCMA0247002DES03 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCMA0247002DES03 Information
RCMA0247002DES03 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCMA0247002DES03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AJ0479
|
Newark | Rcma 02 470K 0,5% K4 Ba10 E3 /Bag |Vishay RCMA0247002DES03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.7300 / $97.7900 | Buy Now |
|
DISTI #
RCMA0247002DES03
|
Avnet Americas | Resistor Metal Film 70kOhm 125mW 0.5% 2-Pin Axial Through Hole - Bag (Alt: RCMA0247002DES03) COO: United States of America (the) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$76.6944 / $81.3130 | Buy Now |
US Tariff Estimator: RCMA0247002DES03 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCMA0247002DES03
RCMA0247002DES03 Part Data Attributes
|
|
RCMA0247002DES03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA0247002DES03
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 470000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.7 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc4101-803 | |
| Resistance | 470000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% | |
| Working Voltage | 300 V |
Alternate Parts for RCMA0247002DES03
This table gives cross-reference parts and alternative options found for RCMA0247002DES03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCMA0247002DES03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCMA0247002DEB25 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | RCMA0247002DES03 vs RCMA0247002DEB25 |
| RCMA0247002DEA20 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMA0247002DES03 vs RCMA0247002DEA20 |
| RCMA0247002DES09 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 470000ohm, 300V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCMA0247002DES03 vs RCMA0247002DES09 |